RS PRO Base Mounted Current Transformer, 250A Input, 250:5, 5 A Output, 33 x 23mm Bore

Nr. stoc RS: 171-8849Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Current Ratio

250:5

Dimensiune alezaj

33 x 23mm

Transformer Type

Base Mounted

Curent de intrare

250A

Curent iesire

5 A

Overall Height

106mm

Latime totala

93mm

Adancime totala

40mm

Temperatura minima

+20°C

Maximum Temperature

+70°C

Timp montare

Surface Mount

Dimensiuni

93 x 40 x 106 mm

Tara de origine

India

Informatii indisponibile despre stoc

€ 48,25

€ 48,25 Buc. (fara TVA)

€ 57,42

€ 57,42 Buc. (cu TVA)

RS PRO Base Mounted Current Transformer, 250A Input, 250:5, 5 A Output, 33 x 23mm Bore

€ 48,25

€ 48,25 Buc. (fara TVA)

€ 57,42

€ 57,42 Buc. (cu TVA)

RS PRO Base Mounted Current Transformer, 250A Input, 250:5, 5 A Output, 33 x 23mm Bore
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

CantitatePret unitar
1 - 4€ 48,25
5 - 9€ 45,98
10 - 24€ 43,73
25+€ 41,52

Documente tehnice

Specificatii

Marca

RS Pro

Current Ratio

250:5

Dimensiune alezaj

33 x 23mm

Transformer Type

Base Mounted

Curent de intrare

250A

Curent iesire

5 A

Overall Height

106mm

Latime totala

93mm

Adancime totala

40mm

Temperatura minima

+20°C

Maximum Temperature

+70°C

Timp montare

Surface Mount

Dimensiuni

93 x 40 x 106 mm

Tara de origine

India