RS PRO, 5m Cat6, Grey RJ45 to Male RJ45 Male, UTPShielded, Terminated PVC Sheath

Nr. stoc RS: 266-2303Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Lungime

5m

Categorie LAN

Cat6

Terminated/Unterminated

Terminated

Shield Type

UTP

Conector 1

RJ45

Conector 1

Male

Conector 1

Straight

Conector 1

8

Conector 2

8

Conector 2

RJ45

Tip conector 2

Male

Conector 2

Straight

Protejat

Shielded

Culoare invelis

Grey

Outer Sheath Material

PVC

Wiring Configuration

Crossover

Core Strands

7/0.196

Standarde

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Number of Strands

8

Diametru exterior

5.9mm

American Wire Gauge

24AWG

Capacitate

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Curent nominal

≤960mA

Tara de origine

China

Informatii indisponibile despre stoc

€ 11,60

€ 11,60 Buc. (fara TVA)

€ 13,80

€ 13,80 Buc. (cu TVA)

RS PRO, 5m Cat6, Grey RJ45 to Male RJ45 Male, UTPShielded, Terminated PVC Sheath

€ 11,60

€ 11,60 Buc. (fara TVA)

€ 13,80

€ 13,80 Buc. (cu TVA)

RS PRO, 5m Cat6, Grey RJ45 to Male RJ45 Male, UTPShielded, Terminated PVC Sheath
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

RS Pro

Lungime

5m

Categorie LAN

Cat6

Terminated/Unterminated

Terminated

Shield Type

UTP

Conector 1

RJ45

Conector 1

Male

Conector 1

Straight

Conector 1

8

Conector 2

8

Conector 2

RJ45

Tip conector 2

Male

Conector 2

Straight

Protejat

Shielded

Culoare invelis

Grey

Outer Sheath Material

PVC

Wiring Configuration

Crossover

Core Strands

7/0.196

Standarde

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Number of Strands

8

Diametru exterior

5.9mm

American Wire Gauge

24AWG

Capacitate

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Curent nominal

≤960mA

Tara de origine

China