RS PRO, 54 Unshielded Wire-wound SMD Inductor 220 μH ±10% Wire-Wound 400mA Idc

Documente tehnice
Specificatii
Marca
RS ProInductanta
220 μH
Maximum dc Current
400mA
Package/Case
54
Lungime
5.8mm
Adancime
5.2mm
Inaltime
4.5mm
Dimensiuni
5.8 x 5.2 x 4.5mm
Protejat
No
Toleranta
±10%
Maximum DC Resistance
1.2Ω
Serie
NPI54C
Constructie inductor
Wire-Wound
Temperatura maxima de lucru
+85°C
Temperatura minima de lucru
-40°C
Detalii produs
RS Pro Wire Wound Chokes
RS Pro unshielded surface mount power inductors feature high currents (up to 4 Amps) and high inductance (up to 680 μH) while maintaining a small form factor. These surface mount power inductors are Pb-Free compatible and are suitable for both flow and reflow soldering. Applications include DC-DC converters and DC-AC inverters.
P.O.A.
Buc. (Livrat pe rola) (fara TVA)
Impachetare pentru productie (Rola)
20
P.O.A.
Buc. (Livrat pe rola) (fara TVA)
Impachetare pentru productie (Rola)
20
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProInductanta
220 μH
Maximum dc Current
400mA
Package/Case
54
Lungime
5.8mm
Adancime
5.2mm
Inaltime
4.5mm
Dimensiuni
5.8 x 5.2 x 4.5mm
Protejat
No
Toleranta
±10%
Maximum DC Resistance
1.2Ω
Serie
NPI54C
Constructie inductor
Wire-Wound
Temperatura maxima de lucru
+85°C
Temperatura minima de lucru
-40°C
Detalii produs
RS Pro Wire Wound Chokes
RS Pro unshielded surface mount power inductors feature high currents (up to 4 Amps) and high inductance (up to 680 μH) while maintaining a small form factor. These surface mount power inductors are Pb-Free compatible and are suitable for both flow and reflow soldering. Applications include DC-DC converters and DC-AC inverters.