RS PRO 3 Phase LCD Energy MeterEnergy Meter

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
RS ProCutout Height
97.5mm
Cutout Width
97.5mm
Tip afisare
LCD
Number of Phases
3
Numar iesiri
1
Communication Port Type
RS-485 Modbus RTU
Number of Inputs
2
Adancime
58mm
Meter Accuracy
±0.5%
Temperatura minima
-20°C
Maximum Temperature
55°C
Meter Type
Energy Meter
Minimum Measurement
3 V, 3 mA
Measurement Range
3 mA → 25.000 A 3 V → 570 kV
Maximum Measurement
570 kV, 25.000 A
Approvals
CE
Tara de origine
Turkey
P.O.A.
1
P.O.A.
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
RS ProCutout Height
97.5mm
Cutout Width
97.5mm
Tip afisare
LCD
Number of Phases
3
Numar iesiri
1
Communication Port Type
RS-485 Modbus RTU
Number of Inputs
2
Adancime
58mm
Meter Accuracy
±0.5%
Temperatura minima
-20°C
Maximum Temperature
55°C
Meter Type
Energy Meter
Minimum Measurement
3 V, 3 mA
Measurement Range
3 mA → 25.000 A 3 V → 570 kV
Maximum Measurement
570 kV, 25.000 A
Approvals
CE
Tara de origine
Turkey