RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C

Nr. stoc RS: 775-5858Producator: RS PRO
brand-logo

Documente tehnice

Specificatii

Marca

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Culoare invelis

White

Lungime

100m

Tip cablu

2183Y

Curent nominal

6 A

Diametru exterior

5.97mm

Sheath Material

PVC

CPR Certification

Eca

Tensiune

300 V

European Harmonised Code

H03VV-F

Conductor Strand Type

Stranded

American Wire Gauge

18 AWG

Conductor Resistance

26 Ω/km

Insulation material

PVC

Standarde

Euroclass Eca

Conductor Material

Copper

Temperatura maxima de lucru

+70°C

Tara de origine

Turkey

Detalii produs

RS PRO H03VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications.

S-ar putea să te intereseze
RS PRO, 2183Y, 50m 3 Core, White PVC Power Cable +70°C
€ 106,841 Reel of 50 Metres (fara TVA)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
€ 216,481 Reel of 100 Metres (fara TVA)
Informatii despre stoc temporar indisponibile

€ 152,12

€ 152,12 1 Reel of 100 Metres (fara TVA)

€ 181,02

€ 181,02 1 Reel of 100 Metres (cu TVA)

RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C

€ 152,12

€ 152,12 1 Reel of 100 Metres (fara TVA)

€ 181,02

€ 181,02 1 Reel of 100 Metres (cu TVA)

RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze
RS PRO, 2183Y, 50m 3 Core, White PVC Power Cable +70°C
€ 106,841 Reel of 50 Metres (fara TVA)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
€ 216,481 Reel of 100 Metres (fara TVA)

Documente tehnice

Specificatii

Marca

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Culoare invelis

White

Lungime

100m

Tip cablu

2183Y

Curent nominal

6 A

Diametru exterior

5.97mm

Sheath Material

PVC

CPR Certification

Eca

Tensiune

300 V

European Harmonised Code

H03VV-F

Conductor Strand Type

Stranded

American Wire Gauge

18 AWG

Conductor Resistance

26 Ω/km

Insulation material

PVC

Standarde

Euroclass Eca

Conductor Material

Copper

Temperatura maxima de lucru

+70°C

Tara de origine

Turkey

Detalii produs

RS PRO H03VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications.

S-ar putea să te intereseze
RS PRO, 2183Y, 50m 3 Core, White PVC Power Cable +70°C
€ 106,841 Reel of 50 Metres (fara TVA)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
€ 216,481 Reel of 100 Metres (fara TVA)