RS PRO 2 x 18 W Fluorescent Ceiling Light, 230 V Linear Twin Batten, 2 Lamp, Anti-corrosive, 665 mm Long, IP65

Nr. stoc RS: 712-6944Producator: RS PRO
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

RS Pro

Tip produs

Twin Batten

Lungime

665 mm

Latime

95 mm

Adancime

100 mm

Putere

2 x 18 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T8

Tensiune

230 V

Anti-corrosive

Yes

Protectie IP

IP65

Tara de origine

China

Detalii produs

RS PRO IP65 High-Frequency 110V and 230V Non-Corrosive Fluorescent Ceiling Fittings

The RS PRO TR65HF range of weatherproof T8 fluorescent battens are available in either single or twin battens. This range of high-frequency T8 corrosion resistant luminaires are suitable for the most demanding environments and areas with high humidity, such as multi-storey car parks and workshop ceilings.

Fluorescent tube lighting is a cost-effective way to light large spaces. They offer long working life and efficient colour rendering and benefit from minimal environmental impact.

This range includes the following fittings:
Single Batten
7126757 - 36 W Fluorescent Ceiling Light
7126766 - 58 W Fluorescent Ceiling Light
7434845 - 1 x 70 W Ceiling Light

Twin Batten
7126944 - 2 x 18 W Fluorescent Ceiling Light
7126950 - 2 x 36 W Fluorescent Ceiling Light
7126960 - 2 x 58 W Fluorescent Ceiling Light
7434854 - 2 x 70 W Fluorescent Ceiling Light

Steel clip accessory
7127023 - Ceiling Light Batten Stainless Steel Clip

Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.

Informatii despre stoc temporar indisponibile

P.O.A.

RS PRO 2 x 18 W Fluorescent Ceiling Light, 230 V Linear Twin Batten, 2 Lamp, Anti-corrosive, 665 mm Long, IP65

P.O.A.

RS PRO 2 x 18 W Fluorescent Ceiling Light, 230 V Linear Twin Batten, 2 Lamp, Anti-corrosive, 665 mm Long, IP65
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

RS Pro

Tip produs

Twin Batten

Lungime

665 mm

Latime

95 mm

Adancime

100 mm

Putere

2 x 18 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T8

Tensiune

230 V

Anti-corrosive

Yes

Protectie IP

IP65

Tara de origine

China

Detalii produs

RS PRO IP65 High-Frequency 110V and 230V Non-Corrosive Fluorescent Ceiling Fittings

The RS PRO TR65HF range of weatherproof T8 fluorescent battens are available in either single or twin battens. This range of high-frequency T8 corrosion resistant luminaires are suitable for the most demanding environments and areas with high humidity, such as multi-storey car parks and workshop ceilings.

Fluorescent tube lighting is a cost-effective way to light large spaces. They offer long working life and efficient colour rendering and benefit from minimal environmental impact.

This range includes the following fittings:
Single Batten
7126757 - 36 W Fluorescent Ceiling Light
7126766 - 58 W Fluorescent Ceiling Light
7434845 - 1 x 70 W Ceiling Light

Twin Batten
7126944 - 2 x 18 W Fluorescent Ceiling Light
7126950 - 2 x 36 W Fluorescent Ceiling Light
7126960 - 2 x 58 W Fluorescent Ceiling Light
7434854 - 2 x 70 W Fluorescent Ceiling Light

Steel clip accessory
7127023 - Ceiling Light Batten Stainless Steel Clip

Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.