IP44 2P+E straight free socket,32A 230V

Documente tehnice
Specificatii
Marca
RS ProCurent nominal
32A
Numar poli
3
Numar prize
1
Number of Ways
2
Switched
No
International Protection Rating
IP44
Culoare
Blue
Interlocked Socket
Yes
Inaltime
65mm
Latime
65mm
Adancime
182mm
Dimensiuni
65 x 65 x 182mm
Minimum Box Depth
182mm
Detalii produs
Free Sockets - Straight
Brought to you under the trusted RS Pro Brand, these sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
RS ProCurent nominal
32A
Numar poli
3
Numar prize
1
Number of Ways
2
Switched
No
International Protection Rating
IP44
Culoare
Blue
Interlocked Socket
Yes
Inaltime
65mm
Latime
65mm
Adancime
182mm
Dimensiuni
65 x 65 x 182mm
Minimum Box Depth
182mm
Detalii produs
Free Sockets - Straight
Brought to you under the trusted RS Pro Brand, these sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.