Documente tehnice
Specificatii
Marca
RenoldChain Type
06B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold (Blue Box)
Detalii produs
(PCSSR_408921)
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
Informatii despre stoc temporar indisponibile
€ 13,39
€ 13,39 1 Bag of 5 (fara TVA)
€ 15,93
€ 15,93 1 Bag of 5 (cu TVA)
Renold Renold (Blue Box) 06B-1 Simplex Chain Connecting Link Steel Roller Chain Link
1
€ 13,39
€ 13,39 1 Bag of 5 (fara TVA)
€ 15,93
€ 15,93 1 Bag of 5 (cu TVA)
Renold Renold (Blue Box) 06B-1 Simplex Chain Connecting Link Steel Roller Chain Link
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar |
---|---|
1 - 4 | € 13,39 |
5 - 9 | € 12,90 |
10 - 24 | € 12,44 |
25+ | € 12,03 |
Documente tehnice
Specificatii
Marca
RenoldChain Type
06B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold (Blue Box)
Detalii produs
(PCSSR_408921)
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: