Red Lion PAX LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

Nr. stoc RS: 195-9180Producator: Red LionCod de producator: PAXDP000
brand-logo

Documente tehnice

Specificatii

Properties Measured

Current, Voltage

Tip afisare

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Adancime

104.1mm

Digit Height

14.2 mm

Temperatura minima

0°C

Maximum Temperature

+50°C

Measurement Range

-1 → 13 V dc, -2 → 26 mA

Serie

PAX

Minimum Measurement

-1 V dc, -2 mA

Tara de origine

United States

Informatii despre stoc temporar indisponibile

€ 571,60

€ 571,60 Buc. (fara TVA)

€ 680,20

€ 680,20 Buc. (cu TVA)

Red Lion PAX LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

€ 571,60

€ 571,60 Buc. (fara TVA)

€ 680,20

€ 680,20 Buc. (cu TVA)

Red Lion PAX LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Properties Measured

Current, Voltage

Tip afisare

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Adancime

104.1mm

Digit Height

14.2 mm

Temperatura minima

0°C

Maximum Temperature

+50°C

Measurement Range

-1 → 13 V dc, -2 → 26 mA

Serie

PAX

Minimum Measurement

-1 V dc, -2 mA

Tara de origine

United States