Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
RecomTensiune iesire
6 → 44V
Tensiune iesire maxima
15W
Curent iesire
350mA
Operation
Constant Current
Dimming Operation
1-10 V
AC or DC Input Voltage
AC
Protectie IP
IP20
Output
6 → 44 V dc @ 0 → 350 mA
Curent nominal
350mA
Serie
RCOB-A
Tensiune nominala
198 → 264V ac
Numar iesiri
1
Standarde
CE, EN-55015, EN-61000-3-2, EN-61000-3-3, EN-61347-1, EN-61347-2-13, EN-61547, ERP, REACH, RoHS
Primary Type
AC-DC
Tara de origine
China
Detalii produs
Recom Constant Current, Dimmable, COB LED Power Supplies, RCOB-A Series
The Recom RCOB-A LED driver series has specifically been developed to meet the requirements of COB (chip-on-board) LEDs. The RCOB-A dimmable LED driver series come with a 1 to 10 V input, can be dimmed from 0 to 100% and offers a suitable driver for virtually any application. The drivers come with active PFC (>0.95), and achieve efficiencies of up to 90%. Thanks to their compact and flat design, these LED drivers can be integrated into any type of lighting system. The RCOB-A series has an input voltage of 198 to 264 VAC. The permissible operating temperature range of these dimmable LED drivers is -20°C to +50°C. A number of safety features protecting the devices against short circuits, overload, overvoltage, and overtemperature ensure maximum availability and reliability. The RCOB-A series of LED drivers is suitable for both independent and built-in installations and for installations inside furniture.
Standards
EN-61347-1, EN-61347-2-13, EN-55015, EN-61547, EN-61000-3-2, EN-61000-3-3 Compliant
Recom - Constant Current LED Power Supply
P.O.A.
1
P.O.A.
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
RecomTensiune iesire
6 → 44V
Tensiune iesire maxima
15W
Curent iesire
350mA
Operation
Constant Current
Dimming Operation
1-10 V
AC or DC Input Voltage
AC
Protectie IP
IP20
Output
6 → 44 V dc @ 0 → 350 mA
Curent nominal
350mA
Serie
RCOB-A
Tensiune nominala
198 → 264V ac
Numar iesiri
1
Standarde
CE, EN-55015, EN-61000-3-2, EN-61000-3-3, EN-61347-1, EN-61347-2-13, EN-61547, ERP, REACH, RoHS
Primary Type
AC-DC
Tara de origine
China
Detalii produs
Recom Constant Current, Dimmable, COB LED Power Supplies, RCOB-A Series
The Recom RCOB-A LED driver series has specifically been developed to meet the requirements of COB (chip-on-board) LEDs. The RCOB-A dimmable LED driver series come with a 1 to 10 V input, can be dimmed from 0 to 100% and offers a suitable driver for virtually any application. The drivers come with active PFC (>0.95), and achieve efficiencies of up to 90%. Thanks to their compact and flat design, these LED drivers can be integrated into any type of lighting system. The RCOB-A series has an input voltage of 198 to 264 VAC. The permissible operating temperature range of these dimmable LED drivers is -20°C to +50°C. A number of safety features protecting the devices against short circuits, overload, overvoltage, and overtemperature ensure maximum availability and reliability. The RCOB-A series of LED drivers is suitable for both independent and built-in installations and for installations inside furniture.
Standards
EN-61347-1, EN-61347-2-13, EN-55015, EN-61547, EN-61000-3-2, EN-61000-3-3 Compliant