Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
RecomTensiune iesire
12V
Tensiune iesire maxima
30W
Curent iesire
0 → 2.5A
Tensiune intrare
140 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
AC or DC Input Voltage
AC, DC
Tensiune nominala
140 → 370 V dc, 90 → 264 V ac
Tara de origine
China
Detalii produs
30W Power Supply, Switch mode, RACV30 Series
The Recom RACV30 is a series of constant voltage LED drivers, suitable for use worldwide, thanks to their voltage range of 90 to 264VAC. The output voltages are regulated to compensate for varying loads and supply charges of max 2%. The RACV30 LED drivers have active PFC. These Recom LED drivers are able to supply LED chains in parallel with their integrated constant current source.
The RACV30 drivers are smaller than comparable products, making them perfect for use where space is limited.
Standards
EN-61347-2-13 and cUL-8750
Recom LED Drivers
P.O.A.
1
P.O.A.
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
RecomTensiune iesire
12V
Tensiune iesire maxima
30W
Curent iesire
0 → 2.5A
Tensiune intrare
140 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
AC or DC Input Voltage
AC, DC
Tensiune nominala
140 → 370 V dc, 90 → 264 V ac
Tara de origine
China
Detalii produs
30W Power Supply, Switch mode, RACV30 Series
The Recom RACV30 is a series of constant voltage LED drivers, suitable for use worldwide, thanks to their voltage range of 90 to 264VAC. The output voltages are regulated to compensate for varying loads and supply charges of max 2%. The RACV30 LED drivers have active PFC. These Recom LED drivers are able to supply LED chains in parallel with their integrated constant current source.
The RACV30 drivers are smaller than comparable products, making them perfect for use where space is limited.
Standards
EN-61347-2-13 and cUL-8750