Pyro Controle CA650LV 4301-010-110-00, 3 Input Channels, 6 Output Channels, Paperless Chart Recorder Measures Current,

Nr. stoc RS: 416-824Producator: Pyro ControleCod de producator: LR00105-000
brand-logo

Documente tehnice

Specificatii

Chart Type

Paperless

Number of Inputs

3

Parameter Measured

Current, Temperature, Voltage

Numar iesiri

6

Maximum Operating Voltage

264V ac

Recorder Input Type

V

Model

CA650LV 4301-010-110-00

Protectie IP

IP20, IP30

Power Source

Mains

Latime

166mm

Lungime

194mm

Dimensiuni

194 x 166 x 144mm

Inaltime

144mm

Minimum Operating Voltage

90V ac

Tara de origine

France

Detalii produs

C.A 650 Pyrotracer recorder

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Informatii despre stoc temporar indisponibile

P.O.A.

Pyro Controle CA650LV 4301-010-110-00, 3 Input Channels, 6 Output Channels, Paperless Chart Recorder Measures Current,

P.O.A.

Pyro Controle CA650LV 4301-010-110-00, 3 Input Channels, 6 Output Channels, Paperless Chart Recorder Measures Current,
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Chart Type

Paperless

Number of Inputs

3

Parameter Measured

Current, Temperature, Voltage

Numar iesiri

6

Maximum Operating Voltage

264V ac

Recorder Input Type

V

Model

CA650LV 4301-010-110-00

Protectie IP

IP20, IP30

Power Source

Mains

Latime

166mm

Lungime

194mm

Dimensiuni

194 x 166 x 144mm

Inaltime

144mm

Minimum Operating Voltage

90V ac

Tara de origine

France

Detalii produs

C.A 650 Pyrotracer recorder

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.