PMA Flexible Conduit, 32mm Nominal Diameter, Plastic, Black

Nr. stoc RS: 752-1668Producator: PMACod de producator: PIST-29B
brand-logo

Documente tehnice

Specificatii

Marca

PMA

Nominal Diameter

32mm

Material

Plastic

Conduit Type

Flexible

Diametru exterior

34.3mm

Serie

PIS

Culoare

Black

Interior Diameter

29mm

Lungime

10m

Protectie IP

IP66, IP68

Dimensiune filet

M32

Coating Material

Uncoated

Temperatura maxima de lucru

+95°C

Minimum Bend Radius

45 mm

Temperatura minima de lucru

-50°C

Standarde

IEC EN 61386

Tara de origine

Switzerland

Detalii produs

Medium Duty Flexible Conduit

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

S-ar putea să te intereseze
PMA Flexible Conduit, 32mm Nominal Diameter, PUR, Black
P.O.A.1 Reel of 10 Metres (fara TVA)
Informatii despre stoc temporar indisponibile

€ 252,21

€ 252,21 1 Reel of 10 Metres (fara TVA)

€ 300,13

€ 300,13 1 Reel of 10 Metres (cu TVA)

PMA Flexible Conduit, 32mm Nominal Diameter, Plastic, Black

€ 252,21

€ 252,21 1 Reel of 10 Metres (fara TVA)

€ 300,13

€ 300,13 1 Reel of 10 Metres (cu TVA)

PMA Flexible Conduit, 32mm Nominal Diameter, Plastic, Black
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze
PMA Flexible Conduit, 32mm Nominal Diameter, PUR, Black
P.O.A.1 Reel of 10 Metres (fara TVA)

Documente tehnice

Specificatii

Marca

PMA

Nominal Diameter

32mm

Material

Plastic

Conduit Type

Flexible

Diametru exterior

34.3mm

Serie

PIS

Culoare

Black

Interior Diameter

29mm

Lungime

10m

Protectie IP

IP66, IP68

Dimensiune filet

M32

Coating Material

Uncoated

Temperatura maxima de lucru

+95°C

Minimum Bend Radius

45 mm

Temperatura minima de lucru

-50°C

Standarde

IEC EN 61386

Tara de origine

Switzerland

Detalii produs

Medium Duty Flexible Conduit

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

S-ar putea să te intereseze
PMA Flexible Conduit, 32mm Nominal Diameter, PUR, Black
P.O.A.1 Reel of 10 Metres (fara TVA)