Documente tehnice
Specificatii
Marca
pico TechnologyBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Serie
PicoScope 3000
Power Source
USB
Interfata
USB
Tip afisare
None
Minimum Vertical Sensitivity
10mV/div
Maximum Vertical Sensitivity
4V/div
Minimum Time Base
500ps/div
Sample Rate Random
500 Msps
Lungime
200mm
Record Length
128M points/ch
Dimensiuni
200 x 140 x 40mm
Inaltime
40mm
Greutate
500g
Vertical Resolution
8 bit
Maximum Time Base
200s/div
Rise Time
1.75ns
Tara de origine
United Kingdom
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
pico TechnologyBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Serie
PicoScope 3000
Power Source
USB
Interfata
USB
Tip afisare
None
Minimum Vertical Sensitivity
10mV/div
Maximum Vertical Sensitivity
4V/div
Minimum Time Base
500ps/div
Sample Rate Random
500 Msps
Lungime
200mm
Record Length
128M points/ch
Dimensiuni
200 x 140 x 40mm
Inaltime
40mm
Greutate
500g
Vertical Resolution
8 bit
Maximum Time Base
200s/div
Rise Time
1.75ns
Tara de origine
United Kingdom