Philips Lighting LED Luminaire 28 W Smart Ceiling Light 4000K

Nr. stoc RS: 209-8066Producator: Philips LightingCod de producator: 911401825481
brand-logo

Documente tehnice

Specificatii

Lamp Type

LED Luminaire

Putere

28 W

Tensiune

220 → 240 V

Bluetooth

No

Durata de viata

50000h

Reglabil

No

Lumen/Watt lm/W

125lm/W

Model

Ledinaire Waterproof

Lungime

1515 mm

Latime

80 mm

Protectie IP

IP65

Timp montare

Ceiling

Colour Temperature

4000K

IK Rating

IK08

Ton de culoare

Neutral White

Standarde

CE

Unghi fascicul

110°

Tara de origine

China

Informatii despre stoc temporar indisponibile

P.O.A.

Philips Lighting LED Luminaire 28 W Smart Ceiling Light 4000K

P.O.A.

Philips Lighting LED Luminaire 28 W Smart Ceiling Light 4000K
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Lamp Type

LED Luminaire

Putere

28 W

Tensiune

220 → 240 V

Bluetooth

No

Durata de viata

50000h

Reglabil

No

Lumen/Watt lm/W

125lm/W

Model

Ledinaire Waterproof

Lungime

1515 mm

Latime

80 mm

Protectie IP

IP65

Timp montare

Ceiling

Colour Temperature

4000K

IK Rating

IK08

Ton de culoare

Neutral White

Standarde

CE

Unghi fascicul

110°

Tara de origine

China