Perancea PFL Steel PCB Shielded Enclosure, 20 x 20 x 10mm

Nr. stoc RS: 121-2096Producator: PeranceaCod de producator: RS01/PFL1
brand-logo

Documente tehnice

Specificatii

Internal Dimensions

20 x 20 x 10mm

Internal Length

20 mm

Internal Width

20 mm

Internal Height

10 mm

Tip material

Steel

Number of Pins

4

Serie

PFL

Pin Pitch

10mm

Detalii produs

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

Perancea PFL Steel PCB Shielded Enclosure, 20 x 20 x 10mm

P.O.A.

Perancea PFL Steel PCB Shielded Enclosure, 20 x 20 x 10mm
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Internal Dimensions

20 x 20 x 10mm

Internal Length

20 mm

Internal Width

20 mm

Internal Height

10 mm

Tip material

Steel

Number of Pins

4

Serie

PFL

Pin Pitch

10mm

Detalii produs

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

S-ar putea să te intereseze