Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range

Nr. stoc RS: 510-3081Producator: Pepperl + FuchsCod de producator: ML7-55/59/103/115
brand-logo

Documente tehnice

Specificatii

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3 m

Tip iesire

PNP

Conexiune electrica

Cable

Maximum dc Voltage

30V

Light Source

LED

Protectie IP

IP69K

Maximum Current

100 mA

Timp de raspuns

0.5 ms

Temperatura minima de lucru

-20°C

Serie

ML7

Housing Material

PC

Temperatura maxima de lucru

+60°C

PRICED TO CLEAR

Yes

Detalii produs

Retro-Reflective - 2500mm

Informatii despre stoc temporar indisponibile

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3 m

Tip iesire

PNP

Conexiune electrica

Cable

Maximum dc Voltage

30V

Light Source

LED

Protectie IP

IP69K

Maximum Current

100 mA

Timp de raspuns

0.5 ms

Temperatura minima de lucru

-20°C

Serie

ML7

Housing Material

PC

Temperatura maxima de lucru

+60°C

PRICED TO CLEAR

Yes

Detalii produs

Retro-Reflective - 2500mm