Pepperl + Fuchs Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 15 → 34 V dc

Nr. stoc RS: 610-4984Producator: Pepperl + FuchsCod de producator: 3RG4022-3AG33
brand-logo

Documente tehnice

Specificatii

Dimensiune filet

M12

Body Style

Threaded Barrel

Detection Range

4 mm

Tensiunea de alimentare

15 → 34 V dc

Lungime

35mm

Protectie IP

IP67

Timp montare

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

34V

Temperatura minima de lucru

-25°C

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Curent de comutare

150 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Temperatura maxima de lucru

+85°C

Tara de origine

Czech Republic

Detalii produs

BERO 3RG4 — Inductive proximity switch

Informatii indisponibile despre stoc

P.O.A.

Pepperl + Fuchs Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 15 → 34 V dc

P.O.A.

Pepperl + Fuchs Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 15 → 34 V dc
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Dimensiune filet

M12

Body Style

Threaded Barrel

Detection Range

4 mm

Tensiunea de alimentare

15 → 34 V dc

Lungime

35mm

Protectie IP

IP67

Timp montare

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

34V

Temperatura minima de lucru

-25°C

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Curent de comutare

150 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Temperatura maxima de lucru

+85°C

Tara de origine

Czech Republic

Detalii produs

BERO 3RG4 — Inductive proximity switch