Documente tehnice
Specificatii
Marca
PentaCuloare
White
Chin Strap Included
Yes
Vented
No
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Micro
Rain Gutter
No
Complies with EN 397
Yes
Additional EN Standards
1000 V, EN 167, EN 168, EN 170, EN 50365
Additional EN Standards
EN-ISO 16321-1
Standarde
EN397, EN50365
Product Type
Safety Helmet
Tara de origine
France
€ 140,66
€ 140,66 Buc. (fara TVA)
€ 167,39
€ 167,39 Buc. (cu TVA)
1
€ 140,66
€ 140,66 Buc. (fara TVA)
€ 167,39
€ 167,39 Buc. (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
PentaCuloare
White
Chin Strap Included
Yes
Vented
No
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Micro
Rain Gutter
No
Complies with EN 397
Yes
Additional EN Standards
1000 V, EN 167, EN 168, EN 170, EN 50365
Additional EN Standards
EN-ISO 16321-1
Standarde
EN397, EN50365
Product Type
Safety Helmet
Tara de origine
France