Panduit Cable Tie, Self Locking, 521mm x 7.9 mm, Metallic Stainless Steel, Pk-50

Nr. stoc RS: 850-4743Producator: PanduitCod de producator: MLT6H-LP
brand-logo

Documente tehnice

Specificatii

Marca

Panduit

Lungime

521mm

Latime

7.9 mm

Culoare

Metallic

Material

Stainless Steel

Tip produs

Self Locking

Cantitate

50

Temperatura minima de lucru

-80°C

Temperatura maxima de lucru

+538°C

Rezistenta la tractiune

2000N

Serie

MLT

Maximum Bundle Diameter

152mm

Tara de origine

United States

Detalii produs

Panduit® Stainless Steel Ties

Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

Panduit Cable Tie, Self Locking, 521mm x 7.9 mm, Metallic Stainless Steel, Pk-50

P.O.A.

Panduit Cable Tie, Self Locking, 521mm x 7.9 mm, Metallic Stainless Steel, Pk-50
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

Panduit

Lungime

521mm

Latime

7.9 mm

Culoare

Metallic

Material

Stainless Steel

Tip produs

Self Locking

Cantitate

50

Temperatura minima de lucru

-80°C

Temperatura maxima de lucru

+538°C

Rezistenta la tractiune

2000N

Serie

MLT

Maximum Bundle Diameter

152mm

Tara de origine

United States

Detalii produs

Panduit® Stainless Steel Ties

Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

S-ar putea să te intereseze