Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panduit Cable Tie, Locking Cable Tie, 203mm x 3.6 mm, Black Nylon, Pk-100

Nr. stoc RS: 859-0469Producator: PanduitCod de producator: BT2I-C0
brand-logo

Documente tehnice

Specificatii

Marca

Panduit

Lungime

203mm

Latime

3.6 mm

Culoare

Black

Material

Nylon 6

Tip produs

Locking Cable Tie

Cantitate

100

Rezistent UV

Yes

Temperatura maxima de lucru

+85°C

Rezistenta la tractiune

178N

Serie

BT

Maximum Bundle Diameter

51mm

Tara de origine

United States

Detalii produs

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

S-ar putea să te intereseze
Informatii indisponibile despre stoc

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 203mm x 3.6 mm, Black Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 203mm x 3.6 mm, Black Nylon, Pk-100
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

Panduit

Lungime

203mm

Latime

3.6 mm

Culoare

Black

Material

Nylon 6

Tip produs

Locking Cable Tie

Cantitate

100

Rezistent UV

Yes

Temperatura maxima de lucru

+85°C

Rezistenta la tractiune

178N

Serie

BT

Maximum Bundle Diameter

51mm

Tara de origine

United States

Detalii produs

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

S-ar putea să te intereseze