Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
PanasonicCoil Voltage
24V dc
Configurare contact
DPDT
Timp montare
PCB Mount
Curent de comutare
7A
Tip terminal
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Lungime
28mm
Rezistenta bobina
650 Ω
Coil Power
900mW
Material de contact
Silver
Temperatura minima de lucru
-40°C
Temperatura maxima de lucru
+70°C
Bobina de izolare la contact
2kV rms
Adancime
21.5mm
Inaltime
38mm
Durata de viata
100000 (Electrical) cycles, 20000000 (Mechanical) cycles
Maximum Switching Power AC
1.75 kVA
Application
Power
Tara de origine
China
Detalii produs
HJ Series, Miniature Relay
These miniature plug-in relays are useful for a wide range of applications and have cadmium free contacts to minimize enviromental impact. Typical applications for these miniature plug in relays include control panels, PSUs, molding machines, machine tools, welding equipment, agricultural equipment, office equipment, vending machines, communications equipment and amusement machines.
Approvals
UL; C-UL; TUV
P.O.A.
1
P.O.A.
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
PanasonicCoil Voltage
24V dc
Configurare contact
DPDT
Timp montare
PCB Mount
Curent de comutare
7A
Tip terminal
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Lungime
28mm
Rezistenta bobina
650 Ω
Coil Power
900mW
Material de contact
Silver
Temperatura minima de lucru
-40°C
Temperatura maxima de lucru
+70°C
Bobina de izolare la contact
2kV rms
Adancime
21.5mm
Inaltime
38mm
Durata de viata
100000 (Electrical) cycles, 20000000 (Mechanical) cycles
Maximum Switching Power AC
1.75 kVA
Application
Power
Tara de origine
China
Detalii produs
HJ Series, Miniature Relay
These miniature plug-in relays are useful for a wide range of applications and have cadmium free contacts to minimize enviromental impact. Typical applications for these miniature plug in relays include control panels, PSUs, molding machines, machine tools, welding equipment, agricultural equipment, office equipment, vending machines, communications equipment and amusement machines.
Approvals
UL; C-UL; TUV