Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
PanasonicCapacitate
1200µF
Tensiune
35V dc
Timp montare
Radial, Through Hole
Tehnologie
Aluminium Electrolytic
Dimensiuni
16 (Dia.) x 20mm
Inaltime
20mm
Temperatura minima de lucru
-40°C
Diametru
16mm
Temperatura maxima de lucru
+105°C
Pitch de plumb
7.5mm
Durata de viata
5000h
Toleranta
±20%
Polarised
Polar
Curent de ondulare
3.3A
Serie
FM-A
Detalii produs
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
€ 44,00
€ 0,88 Each (Supplied in a Bag) (fara TVA)
€ 53,24
€ 1,065 Each (Supplied in a Bag) (cu TVA)
Impachetare pentru productie (Punga)
50
€ 44,00
€ 0,88 Each (Supplied in a Bag) (fara TVA)
€ 53,24
€ 1,065 Each (Supplied in a Bag) (cu TVA)
Informatii despre stoc temporar indisponibile
Impachetare pentru productie (Punga)
50
Informatii despre stoc temporar indisponibile
| Cantitate | Pret unitar | Per Punga |
|---|---|---|
| 50 - 245 | € 0,88 | € 4,40 |
| 250 - 495 | € 0,77 | € 3,85 |
| 500 - 995 | € 0,74 | € 3,70 |
| 1000+ | € 0,72 | € 3,60 |
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
PanasonicCapacitate
1200µF
Tensiune
35V dc
Timp montare
Radial, Through Hole
Tehnologie
Aluminium Electrolytic
Dimensiuni
16 (Dia.) x 20mm
Inaltime
20mm
Temperatura minima de lucru
-40°C
Diametru
16mm
Temperatura maxima de lucru
+105°C
Pitch de plumb
7.5mm
Durata de viata
5000h
Toleranta
±20%
Polarised
Polar
Curent de ondulare
3.3A
Serie
FM-A
Detalii produs
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).


