Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
PanasonicCapacitate
4.7µF
Tensiune
63V dc
Timp montare
Surface Mount
Tehnologie
Aluminium Electrolytic
Dimensiuni
5 (Dia.) x 5.8mm
Inaltime
5.8mm
Temperatura minima de lucru
-55°C
Diametru
5mm
Temperatura maxima de lucru
+105°C
Durata de viata
2000h
Automotive Standard
AEC-Q200
Curent de ondulare
50mA
Leakage Current
3 μA
Toleranta
±20%
Serie
FK SMD
Polarised
Polar
Detalii produs
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Approvals
AEC-Q200 qualified
€ 5,75
€ 0,23 Buc. (Intr-un pachet de 25) (fara TVA)
€ 6,96
€ 0,278 Buc. (Intr-un pachet de 25) (cu TVA)
Standard
25
€ 5,75
€ 0,23 Buc. (Intr-un pachet de 25) (fara TVA)
€ 6,96
€ 0,278 Buc. (Intr-un pachet de 25) (cu TVA)
Informatii despre stoc temporar indisponibile
Standard
25
Informatii despre stoc temporar indisponibile
| Cantitate | Pret unitar | Per Pachet |
|---|---|---|
| 25 - 100 | € 0,23 | € 5,75 |
| 125 - 225 | € 0,12 | € 3,00 |
| 250 - 475 | € 0,12 | € 3,00 |
| 500+ | € 0,11 | € 2,75 |
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
PanasonicCapacitate
4.7µF
Tensiune
63V dc
Timp montare
Surface Mount
Tehnologie
Aluminium Electrolytic
Dimensiuni
5 (Dia.) x 5.8mm
Inaltime
5.8mm
Temperatura minima de lucru
-55°C
Diametru
5mm
Temperatura maxima de lucru
+105°C
Durata de viata
2000h
Automotive Standard
AEC-Q200
Curent de ondulare
50mA
Leakage Current
3 μA
Toleranta
±20%
Serie
FK SMD
Polarised
Polar
Detalii produs
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Approvals
AEC-Q200 qualified


