Documente tehnice
Specificatii
Marca
PanasonicCapacitate
22µF
Tensiune
450V dc
Timp montare
Radial, Through Hole
Tehnologie
Aluminium Electrolytic
Dimensiuni
16 (Dia.) x 25mm
Inaltime
25mm
Temperatura minima de lucru
-25°C
Diametru
16mm
Temperatura maxima de lucru
+105°C
Pitch de plumb
7.5mm
Durata de viata
2000h
Polarised
Polar
Toleranta
±20%
Serie
NHG
Curent de ondulare
115mA
Detalii produs
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
€ 79,00
€ 1,58 Each (Supplied in a Bag) (fara TVA)
€ 94,01
€ 1,88 Each (Supplied in a Bag) (cu TVA)
Impachetare pentru productie (Punga)
50
€ 79,00
€ 1,58 Each (Supplied in a Bag) (fara TVA)
€ 94,01
€ 1,88 Each (Supplied in a Bag) (cu TVA)
Impachetare pentru productie (Punga)
50
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar | Per Punga |
---|---|---|
50 - 245 | € 1,58 | € 7,90 |
250 - 495 | € 1,46 | € 7,30 |
500 - 1245 | € 1,32 | € 6,60 |
1250+ | € 1,14 | € 5,70 |
Documente tehnice
Specificatii
Marca
PanasonicCapacitate
22µF
Tensiune
450V dc
Timp montare
Radial, Through Hole
Tehnologie
Aluminium Electrolytic
Dimensiuni
16 (Dia.) x 25mm
Inaltime
25mm
Temperatura minima de lucru
-25°C
Diametru
16mm
Temperatura maxima de lucru
+105°C
Pitch de plumb
7.5mm
Durata de viata
2000h
Polarised
Polar
Toleranta
±20%
Serie
NHG
Curent de ondulare
115mA
Detalii produs
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.