Documente tehnice
Specificatii
Marca
PanasonicSerie
S35
Pitch
0.35mm
Numar contacte
12
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Montare
Surface Mount
Terminal
Solder
Material de contact
Copper Alloy
Curent nominal
5.0A
Tensiune
60.0 V
Tara de origine
Japan
Informatii despre stoc temporar indisponibile
P.O.A.
Buc. (Pe o rola de 500) (fara TVA)
Panasonic S35 Series Straight Surface Mount PCB Header, 12 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded
500
P.O.A.
Buc. (Pe o rola de 500) (fara TVA)
Panasonic S35 Series Straight Surface Mount PCB Header, 12 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded
Informatii despre stoc temporar indisponibile
500
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
PanasonicSerie
S35
Pitch
0.35mm
Numar contacte
12
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Montare
Surface Mount
Terminal
Solder
Material de contact
Copper Alloy
Curent nominal
5.0A
Tensiune
60.0 V
Tara de origine
Japan