Panasonic Amorphous Solar Cell solar panel

Nr. stoc RS: 664-6762Producator: PanasonicCod de producator: AM-1454CA
brand-logo

Documente tehnice

Specificatii

Open Circuit Voltage

2.4V

Tip produs

Amorphous Solar Cell

Dimensiuni

41.6 x 26.3 x 1.3mm

Adancime

1.3mm

Lungime

41.6mm

Maximum Temperature

+60°C

Temperatura minima

-10°C

Latime

26.3mm

Better World Claim

Renewable energy solution

Better World Product (Afla mai multe)

Yes

Tara de origine

Japan

Detalii produs

Amorphous silicon solar cell, Amorton (glass substrate) for indoor use

Informatii despre stoc temporar indisponibile

€ 5,73

€ 5,73 Buc. (fara TVA)

€ 6,82

€ 6,82 Buc. (cu TVA)

Panasonic Amorphous Solar Cell solar panel

€ 5,73

€ 5,73 Buc. (fara TVA)

€ 6,82

€ 6,82 Buc. (cu TVA)

Panasonic Amorphous Solar Cell solar panel
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click aici pentru a afla mai multe

Documente tehnice

Specificatii

Open Circuit Voltage

2.4V

Tip produs

Amorphous Solar Cell

Dimensiuni

41.6 x 26.3 x 1.3mm

Adancime

1.3mm

Lungime

41.6mm

Maximum Temperature

+60°C

Temperatura minima

-10°C

Latime

26.3mm

Better World Claim

Renewable energy solution

Better World Product (Afla mai multe)

Yes

Tara de origine

Japan

Detalii produs

Amorphous silicon solar cell, Amorton (glass substrate) for indoor use