onsemi, H11B1M DC Input Photodarlington Output Optocoupler, Through Hole, 6-Pin MDIP

Nr. stoc RS: 807-6557Producator: onsemiCod de producator: H11B1M
brand-logo

Documente tehnice

Specificatii

Timp montare

Through Hole

Output Device

Photodarlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Tip pachet

MDIP

Curent de intrare

DC

Timp de crestere tipic

25µs

Maximum Input Current

80 mA

Isolation Voltage

7500 V ac

Timp de scadere tipic

18µs

Detalii produs

Optocoupler, Darlington Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

S-ar putea să te intereseze
onsemi, 4N33M Photodarlington Output Optocoupler, Through Hole, 6-Pin PDIP
€ 0,988Buc. (Intr-un pachet de 5) (fara TVA)
Informatii indisponibile despre stoc

P.O.A.

Buc. (Intr-un pachet de 25) (fara TVA)

onsemi, H11B1M DC Input Photodarlington Output Optocoupler, Through Hole, 6-Pin MDIP

P.O.A.

Buc. (Intr-un pachet de 25) (fara TVA)

onsemi, H11B1M DC Input Photodarlington Output Optocoupler, Through Hole, 6-Pin MDIP
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

S-ar putea să te intereseze
onsemi, 4N33M Photodarlington Output Optocoupler, Through Hole, 6-Pin PDIP
€ 0,988Buc. (Intr-un pachet de 5) (fara TVA)

Documente tehnice

Specificatii

Timp montare

Through Hole

Output Device

Photodarlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Tip pachet

MDIP

Curent de intrare

DC

Timp de crestere tipic

25µs

Maximum Input Current

80 mA

Isolation Voltage

7500 V ac

Timp de scadere tipic

18µs

Detalii produs

Optocoupler, Darlington Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

S-ar putea să te intereseze
onsemi, 4N33M Photodarlington Output Optocoupler, Through Hole, 6-Pin PDIP
€ 0,988Buc. (Intr-un pachet de 5) (fara TVA)