Documente tehnice
Specificatii
Marca
onsemiPower Switch Type
Integrate Pulse Width Modulator
Switch On Resistance
18Ω
Numar iesiri
1
Maximum Operating Current
0.45A
Putere
3W
Timp montare
Surface Mount
Tip pachet
LSOP
Numar pini
8
Temperatura maxima de lucru
+125 °C
Temperatura minima de lucru
-40 °C
Dimensiuni
9.4 x 6.6 x 3.6mm
Detalii produs
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
€ 113,00
€ 1,13 Buc. (Livrat pe rola) (fara TVA)
€ 134,47
€ 1,345 Buc. (Livrat pe rola) (cu TVA)
Impachetare pentru productie (Rola)
100
€ 113,00
€ 1,13 Buc. (Livrat pe rola) (fara TVA)
€ 134,47
€ 1,345 Buc. (Livrat pe rola) (cu TVA)
Impachetare pentru productie (Rola)
100
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar | Per Rola |
---|---|---|
100 - 240 | € 1,13 | € 11,30 |
250+ | € 0,97 | € 9,70 |
Documente tehnice
Specificatii
Marca
onsemiPower Switch Type
Integrate Pulse Width Modulator
Switch On Resistance
18Ω
Numar iesiri
1
Maximum Operating Current
0.45A
Putere
3W
Timp montare
Surface Mount
Tip pachet
LSOP
Numar pini
8
Temperatura maxima de lucru
+125 °C
Temperatura minima de lucru
-40 °C
Dimensiuni
9.4 x 6.6 x 3.6mm
Detalii produs
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.