onsemi, FOD3182 DC Input MOSFET Output Optocoupler, Through Hole, 8-Pin MDIP

Nr. stoc RS: 166-2063Producator: onsemiCod de producator: FOD3182
brand-logo

Documente tehnice

Specificatii

Marca

onsemi

Montare

Through Hole

Output Device

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Tip pachet

MDIP

Curent de intrare

DC

Timp de crestere tipic

38ns

Maximum Input Current

25 mA

Isolation Voltage

5 kVrms

Timp de scadere tipic

24ns

Serie

FOD

Detalii produs

Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Informatii indisponibile despre stoc

€ 1.210,00

€ 1,21 Buc. (Intr-o punga de 1000) (fara TVA)

€ 1.439,90

€ 1,44 Buc. (Intr-o punga de 1000) (cu TVA)

onsemi, FOD3182 DC Input MOSFET Output Optocoupler, Through Hole, 8-Pin MDIP

€ 1.210,00

€ 1,21 Buc. (Intr-o punga de 1000) (fara TVA)

€ 1.439,90

€ 1,44 Buc. (Intr-o punga de 1000) (cu TVA)

onsemi, FOD3182 DC Input MOSFET Output Optocoupler, Through Hole, 8-Pin MDIP
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

onsemi

Montare

Through Hole

Output Device

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Tip pachet

MDIP

Curent de intrare

DC

Timp de crestere tipic

38ns

Maximum Input Current

25 mA

Isolation Voltage

5 kVrms

Timp de scadere tipic

24ns

Serie

FOD

Detalii produs

Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor