onsemi CAT24C04WI-GT3, 4kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

Nr. stoc RS: 186-9022Producator: onsemiCod de producator: CAT24C04WI-GT3
brand-logo
Vezi toate produsele din EEPROM

Documente tehnice

Specificatii

Marca

onsemi

Memory Size

4kbit

Interfata

Serial-I2C

Tip pachet

SOIC

Montare

Surface Mount

Numar pini

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensiuni

5 x 4 x 1.5mm

Data Retention

100yr

Temperatura minima de lucru

-40 °C

Temperatura maxima de lucru

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Number of Words

512

Informatii indisponibile despre stoc

€ 570,00

€ 0,19 Buc. (Pe o rola de 3000) (fara TVA)

€ 678,30

€ 0,226 Buc. (Pe o rola de 3000) (cu TVA)

onsemi CAT24C04WI-GT3, 4kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

€ 570,00

€ 0,19 Buc. (Pe o rola de 3000) (fara TVA)

€ 678,30

€ 0,226 Buc. (Pe o rola de 3000) (cu TVA)

onsemi CAT24C04WI-GT3, 4kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

onsemi

Memory Size

4kbit

Interfata

Serial-I2C

Tip pachet

SOIC

Montare

Surface Mount

Numar pini

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensiuni

5 x 4 x 1.5mm

Data Retention

100yr

Temperatura minima de lucru

-40 °C

Temperatura maxima de lucru

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Number of Words

512