Omron Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Nr. stoc RS: 778-8748Producator: OmronCod de producator: XS2F-M12PVC4A5M
brand-logo

Documente tehnice

Specificatii

Marca

Omron

Serie

XS2F

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

Polyvinyl Chloride PVC

Lungime

5m

Culoare invelis

Black

Tip conector 1

Female

Conector 1

M12

Conector 1

Right Angle

Conector 1

4

Conector 2

Unterminated

Curent nominal

4 A

Tensiune

125 V dc

Protectie IP

IP67

Conductor Resistance

40 mO

American Wire Gauge

23 AWG

Temperatura de lucru

-10 → +80 °C

Temperatura minima de lucru

-10°C

Oil Resistant

Yes

Rezistenta la foc

Flame Retardant

Insulation material

Vinyl

Temperatura maxima de lucru

+80°C

Conductor Material

Copper

Diametru exterior

5mm

Tara de origine

China

Detalii produs

M8 and M12 Sensor Connectors

The XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for standard and challenging applications.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

Omron Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

P.O.A.

Omron Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

Omron

Serie

XS2F

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

Polyvinyl Chloride PVC

Lungime

5m

Culoare invelis

Black

Tip conector 1

Female

Conector 1

M12

Conector 1

Right Angle

Conector 1

4

Conector 2

Unterminated

Curent nominal

4 A

Tensiune

125 V dc

Protectie IP

IP67

Conductor Resistance

40 mO

American Wire Gauge

23 AWG

Temperatura de lucru

-10 → +80 °C

Temperatura minima de lucru

-10°C

Oil Resistant

Yes

Rezistenta la foc

Flame Retardant

Insulation material

Vinyl

Temperatura maxima de lucru

+80°C

Conductor Material

Copper

Diametru exterior

5mm

Tara de origine

China

Detalii produs

M8 and M12 Sensor Connectors

The XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for standard and challenging applications.

S-ar putea să te intereseze