Documente tehnice
Specificatii
Marca
OmronMaximum Load Current
0.5 A
Timp montare
PCB Mount
Maximum Load Voltage
60 V ac
Minimum Load Voltage
0 V ac
Maximum Control Voltage
1.3 V
Switching Type
DC
Control Voltage Range
Maximum of 1.3 V
Minimum Load Current
500 mA
Configurare contact
DPST
Tip terminal
PCB Pin
Output Device
MOSFET
Package Style
PDIP
Dimensiune celula
G3VM
Load Voltage Range
0 → 60V ac
Dimensiuni
9.66 x 6.4 x 3.65mm
Temperatura de lucru
-40 → +85°C
Temperatura minima de lucru
-40°C
Temperatura maxima de lucru
+85°C
Adancime
6.4mm
Inaltime
3.7mm
Off State Leakage Current
50 mA
Lungime
9.7mm
Tara de origine
Japan
Detalii produs
G3VM MOSFET SSR
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
€ 4,91
Each (Supplied in a Tube) (fara TVA)
€ 5,84
Each (Supplied in a Tube) (cu TVA)
Impachetare pentru productie (Tub)
1
€ 4,91
Each (Supplied in a Tube) (fara TVA)
€ 5,84
Each (Supplied in a Tube) (cu TVA)
Impachetare pentru productie (Tub)
1
Cumpara in pachete mari
Cantitate | Pret unitar |
---|---|
1 - 9 | € 4,91 |
10 - 99 | € 4,55 |
100 - 249 | € 4,37 |
250+ | € 4,24 |
Documente tehnice
Specificatii
Marca
OmronMaximum Load Current
0.5 A
Timp montare
PCB Mount
Maximum Load Voltage
60 V ac
Minimum Load Voltage
0 V ac
Maximum Control Voltage
1.3 V
Switching Type
DC
Control Voltage Range
Maximum of 1.3 V
Minimum Load Current
500 mA
Configurare contact
DPST
Tip terminal
PCB Pin
Output Device
MOSFET
Package Style
PDIP
Dimensiune celula
G3VM
Load Voltage Range
0 → 60V ac
Dimensiuni
9.66 x 6.4 x 3.65mm
Temperatura de lucru
-40 → +85°C
Temperatura minima de lucru
-40°C
Temperatura maxima de lucru
+85°C
Adancime
6.4mm
Inaltime
3.7mm
Off State Leakage Current
50 mA
Lungime
9.7mm
Tara de origine
Japan
Detalii produs