Documente tehnice
Specificatii
Marca
OmronSensor Style
Fork
Detection Type
Through Beam
Detection Range
10 mm
Tip iesire
NPN
Conexiune electrica
Pre-Wired Cable
Maximum dc Voltage
24V
Light Source
LED
Protectie IP
IP65
Maximum Current
80 mA
Timp de raspuns
1 ms
Temperatura maxima de lucru
+55°C
Temperatura minima de lucru
-25°C
Housing Material
Plastic
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
OmronSensor Style
Fork
Detection Type
Through Beam
Detection Range
10 mm
Tip iesire
NPN
Conexiune electrica
Pre-Wired Cable
Maximum dc Voltage
24V
Light Source
LED
Protectie IP
IP65
Maximum Current
80 mA
Timp de raspuns
1 ms
Temperatura maxima de lucru
+55°C
Temperatura minima de lucru
-25°C
Housing Material
Plastic