Documente tehnice
Specificatii
Marca
OmronDimensiune filet
M8
Body Style
Barrel
Tip iesire
PNP
Detection Range
2 mm
Tip terminal
Connector
Tensiunea de alimentare
10 → 32 V dc
Protectie IP
IP67
Lungime
61mm
Maximum dc Voltage
32V
Timp montare
Panel Mount
Curent de comutare
200 mA
Temperatura maxima de lucru
+70°C
Maximum Switching Frequency
1.5kHz
Housing Material
Stainless Steel
Shielding
Shielded
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Temperatura minima de lucru
-40°C
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
OmronDimensiune filet
M8
Body Style
Barrel
Tip iesire
PNP
Detection Range
2 mm
Tip terminal
Connector
Tensiunea de alimentare
10 → 32 V dc
Protectie IP
IP67
Lungime
61mm
Maximum dc Voltage
32V
Timp montare
Panel Mount
Curent de comutare
200 mA
Temperatura maxima de lucru
+70°C
Maximum Switching Frequency
1.5kHz
Housing Material
Stainless Steel
Shielding
Shielded
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Temperatura minima de lucru
-40°C