Documente tehnice
Specificatii
Marca
OmronProducator
CP2E
Number of Inputs
18
Tip iesire
Relay
Utilizare cu
CP2E Series
Input Type
Digital
Number of Digital Inputs
18
Numar iesiri
12
Tensiune
24 V dc
Network Type
Ethernet
Number of Digital Outputs
12
Interfata
RS-485
Display Included
Yes
Program Capacity
8 kB
Adancime
110mm
Temperatura minima de lucru
-20°C
Lungime
130mm
Latime
80mm
Timp montare
Panel Mount
Programming Language Used
Ladder Diagram
Battery Backup
Yes
Dimensiuni
130 x 80 x 110 mm
Temperatura maxima de lucru
+60°C
Tara de origine
China
€ 649,23
€ 649,23 Buc. (fara TVA)
€ 772,58
€ 772,58 Buc. (cu TVA)
1
€ 649,23
€ 649,23 Buc. (fara TVA)
€ 772,58
€ 772,58 Buc. (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
OmronProducator
CP2E
Number of Inputs
18
Tip iesire
Relay
Utilizare cu
CP2E Series
Input Type
Digital
Number of Digital Inputs
18
Numar iesiri
12
Tensiune
24 V dc
Network Type
Ethernet
Number of Digital Outputs
12
Interfata
RS-485
Display Included
Yes
Program Capacity
8 kB
Adancime
110mm
Temperatura minima de lucru
-20°C
Lungime
130mm
Latime
80mm
Timp montare
Panel Mount
Programming Language Used
Ladder Diagram
Battery Backup
Yes
Dimensiuni
130 x 80 x 110 mm
Temperatura maxima de lucru
+60°C
Tara de origine
China