Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
NXPNume familie
LPC1100
Tip pachet
LQFP
Timp montare
Surface Mount
Numar pini
48
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Frecventa maxima
50MHz
Capacitate RAM
8 kB
USB Channels
0
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
1
Temperatura maxima de lucru
+85 °C
Latime
7.1mm
Instruction Set Architecture
RISC
ADCs
8 x 10 bit
Lungime
7.1mm
Number of ADC Units
1
Dimensiuni
7.1 x 7.1 x 1.45mm
Inaltime
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Temperatura minima de lucru
-40 °C
Tara de origine
Taiwan, Province Of China
Detalii produs
ARM Cortex-M0 Microcontrollers, NXP
The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.
ARM Cortex Microcontrollers, NXP
€ 4,65
€ 4,65 Buc. (fara TVA)
€ 5,63
€ 5,63 Buc. (cu TVA)
Standard
1
€ 4,65
€ 4,65 Buc. (fara TVA)
€ 5,63
€ 5,63 Buc. (cu TVA)
Informatii despre stoc temporar indisponibile
Standard
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
NXPNume familie
LPC1100
Tip pachet
LQFP
Timp montare
Surface Mount
Numar pini
48
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Frecventa maxima
50MHz
Capacitate RAM
8 kB
USB Channels
0
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
1
Temperatura maxima de lucru
+85 °C
Latime
7.1mm
Instruction Set Architecture
RISC
ADCs
8 x 10 bit
Lungime
7.1mm
Number of ADC Units
1
Dimensiuni
7.1 x 7.1 x 1.45mm
Inaltime
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Temperatura minima de lucru
-40 °C
Tara de origine
Taiwan, Province Of China
Detalii produs
ARM Cortex-M0 Microcontrollers, NXP
The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.