Documente tehnice
Specificatii
Marca
NXPDiode Configuration
Single
Application
VCO
Number of Elements per Chip
1
Minimum Diode Capacitance
6.4pF
Maximum Reverse Voltage
6V
Minimum Tuning Ratio
2
Timp montare
Surface Mount
Tip pachet
SOD-523
Numar pini
2
Tuning Ratio Test Condition
1 → 4V
Dimensiuni
1.25 x 0.85 x 0.65mm
Inaltime
0.65mm
Lungime
1.25mm
Temperatura maxima de lucru
+150 °C
Temperatura minima de lucru
-55 °C
Latime
0.85mm
Detalii produs
Varicap Diodes / Varactor Diodes, NXP Semiconductors
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
€ 450,00
€ 0,15 Buc. (Pe o rola de 3000) (fara TVA)
€ 535,50
€ 0,178 Buc. (Pe o rola de 3000) (cu TVA)
3000
€ 450,00
€ 0,15 Buc. (Pe o rola de 3000) (fara TVA)
€ 535,50
€ 0,178 Buc. (Pe o rola de 3000) (cu TVA)
3000
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
NXPDiode Configuration
Single
Application
VCO
Number of Elements per Chip
1
Minimum Diode Capacitance
6.4pF
Maximum Reverse Voltage
6V
Minimum Tuning Ratio
2
Timp montare
Surface Mount
Tip pachet
SOD-523
Numar pini
2
Tuning Ratio Test Condition
1 → 4V
Dimensiuni
1.25 x 0.85 x 0.65mm
Inaltime
0.65mm
Lungime
1.25mm
Temperatura maxima de lucru
+150 °C
Temperatura minima de lucru
-55 °C
Latime
0.85mm
Detalii produs
Varicap Diodes / Varactor Diodes, NXP Semiconductors
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.