Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
NichiconCapacitate
220µF
Tensiune
25V dc
Timp montare
Radial, Through Hole
Tehnologie
Aluminium Electrolytic
Dimensiuni
8 (Dia.) x 11.5mm
Inaltime
11.5mm
Temperatura minima de lucru
-40°C
Diametru
8mm
Temperatura maxima de lucru
+85°C
Pitch de plumb
3.5mm
Durata de viata
2000h
Toleranta
±20%
Curent de ondulare
330mA
Leakage Current
3 μA, 4 μA
Serie
VR
Detalii produs
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
€ 12,00
€ 0,12 Each (Supplied in a Bag) (fara TVA)
€ 14,52
€ 0,145 Each (Supplied in a Bag) (cu TVA)
Impachetare pentru productie (Punga)
100
€ 12,00
€ 0,12 Each (Supplied in a Bag) (fara TVA)
€ 14,52
€ 0,145 Each (Supplied in a Bag) (cu TVA)
Informatii despre stoc temporar indisponibile
Impachetare pentru productie (Punga)
100
Informatii despre stoc temporar indisponibile
| Cantitate | Pret unitar | Per Punga |
|---|---|---|
| 100 - 225 | € 0,12 | € 3,00 |
| 250 - 975 | € 0,10 | € 2,50 |
| 1000+ | € 0,08 | € 2,00 |
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
NichiconCapacitate
220µF
Tensiune
25V dc
Timp montare
Radial, Through Hole
Tehnologie
Aluminium Electrolytic
Dimensiuni
8 (Dia.) x 11.5mm
Inaltime
11.5mm
Temperatura minima de lucru
-40°C
Diametru
8mm
Temperatura maxima de lucru
+85°C
Pitch de plumb
3.5mm
Durata de viata
2000h
Toleranta
±20%
Curent de ondulare
330mA
Leakage Current
3 μA, 4 μA
Serie
VR
Detalii produs
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.


