Documente tehnice
Specificatii
Marca
NichiaLED Colours
White
Tip pachet
3030 (1212)
Timp montare
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Number of Pins
2
Luminous Flux
42.8 lm
Forma lentila
Rectangle
Colour Temperature
6500K
Dimensiuni
3 x 3 x 0.65mm
Forward Current
180mA
Lens Finish
Diffused
Tara de origine
Japan
Detalii produs
Nichia 757 Series LEDs
Nichias 757 series are a high performance middle power LED with a three times longer lifetime. Its high CRI (colour rendering index) they can be used in a range of applications from lamp and luminaries to panels and displays. The small packaging allows the LEDs to be used in small spaces making it flexible.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
P.O.A.
Buc. (Intr-un pachet de 25) (fara TVA)
25
P.O.A.
Buc. (Intr-un pachet de 25) (fara TVA)
25
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
NichiaLED Colours
White
Tip pachet
3030 (1212)
Timp montare
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Number of Pins
2
Luminous Flux
42.8 lm
Forma lentila
Rectangle
Colour Temperature
6500K
Dimensiuni
3 x 3 x 0.65mm
Forward Current
180mA
Lens Finish
Diffused
Tara de origine
Japan
Detalii produs
Nichia 757 Series LEDs
Nichias 757 series are a high performance middle power LED with a three times longer lifetime. Its high CRI (colour rendering index) they can be used in a range of applications from lamp and luminaries to panels and displays. The small packaging allows the LEDs to be used in small spaces making it flexible.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.