Documente tehnice
Specificatii
Marca
NexperiaTip pachet
SO
Number of Stages
8
Logic Family
74HCT
Timp montare
Surface Mount
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Numar pini
16
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensiuni
10 x 4 x 1.45mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Temperatura minima de lucru
-40 °C
Reset Type
Asynchronous
Temperatura maxima de lucru
125 °C
Preset Type
Asynchronous
€ 950,00
€ 0,38 Buc. (Pe o rola de 2500) (fara TVA)
€ 1.130,50
€ 0,452 Buc. (Pe o rola de 2500) (cu TVA)
2500
€ 950,00
€ 0,38 Buc. (Pe o rola de 2500) (fara TVA)
€ 1.130,50
€ 0,452 Buc. (Pe o rola de 2500) (cu TVA)
2500
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
NexperiaTip pachet
SO
Number of Stages
8
Logic Family
74HCT
Timp montare
Surface Mount
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Numar pini
16
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensiuni
10 x 4 x 1.45mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Temperatura minima de lucru
-40 °C
Reset Type
Asynchronous
Temperatura maxima de lucru
125 °C
Preset Type
Asynchronous