Nexperia 74HC244PW,112 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

Nr. stoc RS: 781-2793Producator: NexperiaCod de producator: 74HC244PW,112
brand-logo

Documente tehnice

Specificatii

Logic Family

74HC

Logic Function

Buffer, Line Driver

Numar canale pe cip

8

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Tip iesire

3 State

Polarity

Non-Inverting

Timp montare

Surface Mount

Tip pachet

TSSOP

Numar pini

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165ns

Dimensiuni

6.6 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Tara de origine

Philippines

Detalii produs

74HC Family Inverters & Buffers, Nexperia

A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Informatii despre stoc temporar indisponibile

P.O.A.

Buc. (Intr-un pachet de 25) (fara TVA)

Nexperia 74HC244PW,112 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP
Selectati tipul de ambalaj

P.O.A.

Buc. (Intr-un pachet de 25) (fara TVA)

Nexperia 74HC244PW,112 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP
Informatii despre stoc temporar indisponibile
Selectati tipul de ambalaj

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Logic Family

74HC

Logic Function

Buffer, Line Driver

Numar canale pe cip

8

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Tip iesire

3 State

Polarity

Non-Inverting

Timp montare

Surface Mount

Tip pachet

TSSOP

Numar pini

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165ns

Dimensiuni

6.6 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Tara de origine

Philippines

Detalii produs

74HC Family Inverters & Buffers, Nexperia

A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family