Documente tehnice
Specificatii
Marca
NexansTerminated/Unterminated
Unterminated
Coaxial Type
RG58C/U
Diametru exterior
4.95mm
Characteristic Impedance
50 Ω
Attenuation
23 dB/100m @ 200MHz, 32 dB/100m @ 400MHz, 98 dB/100m @ 3GHz
Lungime
20m
Culoare invelis
Black
Conductor Strand Type
Stranded
Sheath Material
Polyvinyl Chloride PVC
Insulation material
PE
Velocity ratio
65.9%
Temperatura minima de lucru
-40°C
Core Strands
19/18
Capacitate
100pF/m
Conductor Material
Tinned Copper
Dimensiune
0.18 mm
Temperatura maxima de lucru
+85°C
Temperatura de lucru
-40 → +85 °C
Number of Strands
19
Tara de origine
Germany
Detalii produs
High frequency cable, RG58C/U
€ 56,64
€ 56,64 1 Reel of 20 Metres (fara TVA)
€ 67,40
€ 67,40 1 Reel of 20 Metres (cu TVA)
1
€ 56,64
€ 56,64 1 Reel of 20 Metres (fara TVA)
€ 67,40
€ 67,40 1 Reel of 20 Metres (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
NexansTerminated/Unterminated
Unterminated
Coaxial Type
RG58C/U
Diametru exterior
4.95mm
Characteristic Impedance
50 Ω
Attenuation
23 dB/100m @ 200MHz, 32 dB/100m @ 400MHz, 98 dB/100m @ 3GHz
Lungime
20m
Culoare invelis
Black
Conductor Strand Type
Stranded
Sheath Material
Polyvinyl Chloride PVC
Insulation material
PE
Velocity ratio
65.9%
Temperatura minima de lucru
-40°C
Core Strands
19/18
Capacitate
100pF/m
Conductor Material
Tinned Copper
Dimensiune
0.18 mm
Temperatura maxima de lucru
+85°C
Temperatura de lucru
-40 → +85 °C
Number of Strands
19
Tara de origine
Germany
Detalii produs