NewLink HDMI over CATx Extender Pair 30m, 1920 x 1080 Maximum Resolution

Nr. stoc RS: 783-9791Producator: NewLinkCod de producator: HDEX-300DUO
brand-logo

Documente tehnice

Specificatii

Marca

NewLink

Tip produs

Extender Pair

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CATx

Rezolutie maxima

1920 x 1080

Extension Distance

30m

Audio Connection Type

HDMI

Tara de origine

China

Detalii produs

RS HDMI Extenders

These extenders allow the range limitations of HDMI video transmissions to be broken, enabling connection distances of up to 50m to be achieved at 1080p resolution using CAT-5e/6 cable.

783-9808 Single port, transmission distance up to 50m using CAT-6 cable
783-9791 Dual port, transmission distance up to 30m using CAT-6 cable
783-9795 Dual port, transmission distance up to 50m using CAT-6 cable

Supplied with

Local & remote unit
1 x 5Vdc Power supply (UK and EU Plug)
User manual

Informatii despre stoc temporar indisponibile

P.O.A.

NewLink HDMI over CATx Extender Pair 30m, 1920 x 1080 Maximum Resolution

P.O.A.

NewLink HDMI over CATx Extender Pair 30m, 1920 x 1080 Maximum Resolution
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

NewLink

Tip produs

Extender Pair

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CATx

Rezolutie maxima

1920 x 1080

Extension Distance

30m

Audio Connection Type

HDMI

Tara de origine

China

Detalii produs

RS HDMI Extenders

These extenders allow the range limitations of HDMI video transmissions to be broken, enabling connection distances of up to 50m to be achieved at 1080p resolution using CAT-5e/6 cable.

783-9808 Single port, transmission distance up to 50m using CAT-6 cable
783-9791 Dual port, transmission distance up to 30m using CAT-6 cable
783-9795 Dual port, transmission distance up to 50m using CAT-6 cable

Supplied with

Local & remote unit
1 x 5Vdc Power supply (UK and EU Plug)
User manual