T1 3/4 midgetgroove yel multichipLED,12V

Nr. stoc RS: 590-705Producator: NEUTRAL

Documente tehnice

Specificatii

Marca

NEUTRAL

Tensiune

12V dc

Light Output Colour

Yellow

Intensity

63mcd

Baza lampa

Midget Groove

Chip Type

Multichip

Lungime

15.9mm

Detalii produs

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

T1 3/4 midgetgroove yel multichipLED,12V

P.O.A.

T1 3/4 midgetgroove yel multichipLED,12V
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

NEUTRAL

Tensiune

12V dc

Light Output Colour

Yellow

Intensity

63mcd

Baza lampa

Midget Groove

Chip Type

Multichip

Lungime

15.9mm

Detalii produs

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

S-ar putea să te intereseze