S/steel through hole scallop knob,M12
Nr. stoc RS: 326-9476Producator: NEUTRAL
Documente tehnice
Specificatii
Marca
NEUTRALThread
M12 x 20
Thread Diameter
M12
Thread Length
20mm
Knob Shape
Multiple Lobes
Timp montare
Threaded Through Hole
Knob Diameter
60mm
Hole Length
33mm
Insert Material
Stainless Steel
Informatii despre stoc temporar indisponibile
P.O.A.
S/steel through hole scallop knob,M12
1
P.O.A.
S/steel through hole scallop knob,M12
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
NEUTRALThread
M12 x 20
Thread Diameter
M12
Thread Length
20mm
Knob Shape
Multiple Lobes
Timp montare
Threaded Through Hole
Knob Diameter
60mm
Hole Length
33mm
Insert Material
Stainless Steel