Lever handle ball valve,3/8in BSPP F-F
Documente tehnice
Specificatii
Marca
NEUTRALBall Material
Brass
Tip atasament
Threaded
Filet standard
BSPP
Dimensiune filet
3/8in
Tip material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Maner
Aluminium
Maner
Red
Detalii produs
Epoxy coated Aluminium Lever
Ball Valves 1/4 Turn, WRC Approved, Lever Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
NEUTRALBall Material
Brass
Tip atasament
Threaded
Filet standard
BSPP
Dimensiune filet
3/8in
Tip material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Maner
Aluminium
Maner
Red
Detalii produs
Epoxy coated Aluminium Lever
Ball Valves 1/4 Turn, WRC Approved, Lever Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.