Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
MurataInductanta
2.7 nH
Maximum dc Current
500mA
Package/Case
0201 (0603M)
Lungime
0.6mm
Adancime
0.3mm
Inaltime
0.3mm
Dimensiuni
0.6 x 0.3 x 0.3mm
Toleranta
±0.1nH
Maximum DC Resistance
200mΩ
Serie
LQP03TN_02
Material de baza
Non-Magnetic Core
Modelat
Yes
Temperatura maxima de lucru
+125°C
Temperatura minima de lucru
-55°C
Factorul minim de calitate
14
Constructie inductor
Film
Tara de origine
Japan
Detalii produs
LQP03TN Series SMD Chip Inductors
Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q value so are ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.
Murata Non Standard SMT Inductors (Chokes)
€ 4,00
€ 0,02 Buc. (Intr-un pachet de 200) (fara TVA)
€ 4,84
€ 0,024 Buc. (Intr-un pachet de 200) (cu TVA)
200
€ 4,00
€ 0,02 Buc. (Intr-un pachet de 200) (fara TVA)
€ 4,84
€ 0,024 Buc. (Intr-un pachet de 200) (cu TVA)
Informatii despre stoc temporar indisponibile
200
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
MurataInductanta
2.7 nH
Maximum dc Current
500mA
Package/Case
0201 (0603M)
Lungime
0.6mm
Adancime
0.3mm
Inaltime
0.3mm
Dimensiuni
0.6 x 0.3 x 0.3mm
Toleranta
±0.1nH
Maximum DC Resistance
200mΩ
Serie
LQP03TN_02
Material de baza
Non-Magnetic Core
Modelat
Yes
Temperatura maxima de lucru
+125°C
Temperatura minima de lucru
-55°C
Factorul minim de calitate
14
Constructie inductor
Film
Tara de origine
Japan
Detalii produs
LQP03TN Series SMD Chip Inductors
Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q value so are ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.


