Documente tehnice
Specificatii
Current Type
DC
Number Of Digits
3, 3.5
Tip afisare
LED
Cutout Height
21.29mm
Cutout Width
33.93mm
Adancime
25.4mm
Meter Accuracy
±0.03 V
Analogue Effect
Digits Only
Temperatura minima
-25°C
Maximum Temperature
+60°C
Tara de origine
China
Detalii produs
Murata Power Solutions Series
Informatii despre stoc temporar indisponibile
P.O.A.
Murata Power Solutions Digital Panel Voltmeter DC, LED Display 3, 3.5-Digits ±0.03 V
1
P.O.A.
Murata Power Solutions Digital Panel Voltmeter DC, LED Display 3, 3.5-Digits ±0.03 V
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Current Type
DC
Number Of Digits
3, 3.5
Tip afisare
LED
Cutout Height
21.29mm
Cutout Width
33.93mm
Adancime
25.4mm
Meter Accuracy
±0.03 V
Analogue Effect
Digits Only
Temperatura minima
-25°C
Maximum Temperature
+60°C
Tara de origine
China
Detalii produs