Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits

Nr. stoc RS: 176-4042Producator: Murata Power SolutionsCod de producator: DMS-20PC-0-RS-C
brand-logo

Documente tehnice

Specificatii

Number Of Digits

3.5

Tip afisare

LED

Cutout Height

22mm

Cutout Width

34mm

Adancime

17.45mm

Analogue Effect

Digits Only

Meter Type

Voltmeter

Detalii produs

9.4mm, 3.5 Digit, Sealed Sub-miniature

LED 8 to 10mm Digit Height

Informatii despre stoc temporar indisponibile

P.O.A.

Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits

P.O.A.

Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Number Of Digits

3.5

Tip afisare

LED

Cutout Height

22mm

Cutout Width

34mm

Adancime

17.45mm

Analogue Effect

Digits Only

Meter Type

Voltmeter

Detalii produs

9.4mm, 3.5 Digit, Sealed Sub-miniature

LED 8 to 10mm Digit Height